
The TC4424EMF is a dual gate driver IC with a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. It has a maximum output current of 3A and a maximum supply current of 2.5mA. The device is packaged in a DFN-8 package and is lead free. The TC4424EMF has a propagation delay of 75ns and a fall time of 35ns.
Sign in to ask questions about the Microchip TC4424EMF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip TC4424EMF technical specifications.
| Package/Case | DFN |
| Channel Type | Independent |
| Fall Time | 35ns |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 3A |
| Max Supply Current | 2.5mA |
| Max Supply Voltage | 18V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Drivers | 2 |
| Number of Outputs | 2 |
| Package Quantity | 60 |
| Packaging | Rail/Tube |
| Propagation Delay | 75ns |
| RoHS Compliant | Yes |
| Supply Current | 2.5mA |
| RoHS | Compliant |
Download the complete datasheet for Microchip TC4424EMF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
