The TC4424EPAG is a dual gate driver IC from Microchip, designed for industrial temperature applications. It operates within a supply voltage range of 4.5 to 18 volts and features 8 terminals. The device is packaged in an 8-pin PDIP package, measuring 7.62mm in width and 9.46mm in length. It is suitable for use in buffer or inverter based MOSFET driver applications.
Sign in to ask questions about the Microchip TC4424EPAG datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip TC4424EPAG technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 8 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDIP-T8 |
| Width | 7.62 |
| Length | 9.46 |
| Pin Count | 8 |
| Number of Functions | 2 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Min | 4.5 |
| Supply Voltage-Max | 18 |
| Interface IC Type | BUFFER OR INVERTER BASED MOSFET DRIVER |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Microchip TC4424EPAG to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.