
The TC4424MJA is a dual gate driver IC from Microchip, featuring two 3A outputs with a maximum power dissipation of 800mW. It operates within a temperature range of -55°C to 125°C and is packaged in a CDIP-8 lead-free package. The device is RoHS compliant and suitable for use in a variety of applications.
Sign in to ask questions about the Microchip TC4424MJA datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip TC4424MJA technical specifications.
| Package/Case | CDIP |
| Fall Time | 35ns |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Output Current | 3A |
| Max Power Dissipation | 800mW |
| Max Supply Current | 2.5mA |
| Max Supply Voltage | 18V |
| Min Supply Voltage | 4.5V |
| Number of Drivers | 2 |
| Number of Outputs | 2 |
| Operating Supply Voltage | 15V |
| Package Quantity | 56 |
| Packaging | Rail/Tube |
| Power Dissipation | 800mW |
| Propagation Delay | 75ns |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Supply Current | 2.5mA |
| Turn-On Delay Time | 75ns |
| RoHS | Compliant |
Download the complete datasheet for Microchip TC4424MJA to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
