The TC4424MJAG is a dual MOSFET driver IC from Microchip, designed for use in high-reliability applications. It operates over a temperature range of -55°C to 125°C and is available in a 0.300 inch, lead-free, MS-030 CERDIP-8 package. The device has 8 terminals and 2 functions, with a supply voltage range of 4.5 to 18 volts. It is suitable for use in gate driver applications.
Microchip TC4424MJAG technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 8 |
| Min Operating Temperature | -55 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-GDIP-T8 |
| Width | 7.62 |
| Length | 9.78 |
| Pin Count | 8 |
| Number of Functions | 2 |
| Temperature Grade | MILITARY |
| Supply Voltage-Min | 4.5 |
| Supply Voltage-Max | 18 |
| Interface IC Type | BUFFER OR INVERTER BASED MOSFET DRIVER |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
No datasheet is available for this part.