
The TC4424VMF is a dual independent gate driver IC from Microchip, featuring a maximum output current of 3A and a maximum supply voltage of 18V. It operates over a temperature range of -40°C to 125°C and is packaged in a DFN-8 package. The device is lead-free and RoHS compliant, making it suitable for surface mount applications. With a propagation delay of 75ns and a fall time of 35ns, this gate driver is designed for high-speed switching applications.
Sign in to ask questions about the Microchip TC4424VMF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip TC4424VMF technical specifications.
| Package/Case | DFN |
| Channel Type | Independent |
| Fall Time | 35ns |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 3A |
| Max Supply Current | 2.5mA |
| Max Supply Voltage | 18V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Drivers | 2 |
| Number of Outputs | 2 |
| Package Quantity | 60 |
| Packaging | Rail/Tube |
| Propagation Delay | 75ns |
| RoHS Compliant | Yes |
| Supply Current | 2.5mA |
| RoHS | Compliant |
Download the complete datasheet for Microchip TC4424VMF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
