
The TC4424VMF713 is a dual gate driver IC from Microchip, featuring independent channels and a maximum operating temperature of 125°C. It is packaged in a DFN-8 package and is RoHS compliant. The device has a maximum output current of 3A and a propagation delay of 75ns. It is suitable for surface mount applications and operates over a temperature range of -40°C to 125°C.
Sign in to ask questions about the Microchip TC4424VMF713 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip TC4424VMF713 technical specifications.
| Package/Case | DFN |
| Channel Type | Independent |
| Fall Time | 35ns |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 3A |
| Max Supply Current | 2.5mA |
| Max Supply Voltage | 18V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Drivers | 2 |
| Number of Outputs | 2 |
| Package Quantity | 3300 |
| Packaging | Tape and Reel |
| Propagation Delay | 75ns |
| RoHS Compliant | Yes |
| Supply Current | 2.5mA |
| RoHS | Compliant |
Download the complete datasheet for Microchip TC4424VMF713 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
