The TC4425AVMF713 is a dual gate driver IC from Microchip, featuring two independent channels with a maximum output current of 4.5A. It operates within a temperature range of -40°C to 125°C and has a propagation delay of 48ns. The device is packaged in a lead-free DFN-8 package and is RoHS compliant. It can supply a maximum current of 2mA and has a maximum supply voltage of 18V. The IC is designed for surface mount applications and is available in tape and reel packaging.
Sign in to ask questions about the Microchip TC4425AVMF713 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip TC4425AVMF713 technical specifications.
| Package/Case | DFN |
| Channel Type | Independent |
| Fall Time | 21ns |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 4.5A |
| Max Supply Current | 2mA |
| Max Supply Voltage | 18V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Drivers | 2 |
| Number of Outputs | 2 |
| Package Quantity | 3300 |
| Packaging | Tape and Reel |
| Propagation Delay | 48ns |
| RoHS Compliant | Yes |
| Supply Current | 1mA |
| RoHS | Compliant |
Download the complete datasheet for Microchip TC4425AVMF713 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
