
The TC4425EOE is a dual independent gate driver from Microchip, packaged in a 0.300 INCH, PLASTIC, MS-013, SOIC-16. It operates over a temperature range of -40°C to 85°C and is RoHS compliant. The device can supply up to 3A of current and dissipate 470mW of power. It has a propagation delay of 75ns and a fall time of 35ns.
Sign in to ask questions about the Microchip TC4425EOE datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip TC4425EOE technical specifications.
| Package/Case | SOIC |
| Channel Type | Independent |
| Fall Time | 35ns |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 3A |
| Max Power Dissipation | 470mW |
| Max Supply Current | 2.5mA |
| Max Supply Voltage | 18V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Drivers | 2 |
| Number of Outputs | 2 |
| Package Quantity | 47 |
| Packaging | Rail/Tube |
| Power Dissipation | 470mW |
| Propagation Delay | 75ns |
| RoHS Compliant | Yes |
| Supply Current | 2.5mA |
| RoHS | Compliant |
Download the complete datasheet for Microchip TC4425EOE to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
