The TC4425EOE713 is a dual independent gate driver from Microchip, packaged in a SOIC-16 surface mount package. It operates over a temperature range of -40°C to 85°C and can handle a maximum output current of 3A with a maximum power dissipation of 470mW. This device is RoHS compliant and available in quantities of 1000 per reel. The gate driver features a propagation delay of 75ns and a fall time of 35ns.
Sign in to ask questions about the Microchip TC4425EOE713 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip TC4425EOE713 technical specifications.
| Package/Case | SOIC |
| Channel Type | Independent |
| Fall Time | 35ns |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 3A |
| Max Power Dissipation | 470mW |
| Max Supply Current | 2.5mA |
| Max Supply Voltage | 18V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Drivers | 2 |
| Number of Outputs | 2 |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Power Dissipation | 470mW |
| Propagation Delay | 75ns |
| RoHS Compliant | Yes |
| Supply Current | 2.5mA |
| RoHS | Compliant |
Download the complete datasheet for Microchip TC4425EOE713 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
