
The TC4425VMF713 is a dual independent gate driver IC from Microchip, featuring a maximum output current of 3A and a maximum supply voltage of 18V. It operates within a temperature range of -40°C to 125°C and is compliant with lead-free standards. The device is packaged in a DFN-8 package and is suitable for surface mount applications. The propagation delay is 75ns, and the fall time is 35ns.
Microchip TC4425VMF713 technical specifications.
| Package/Case | DFN |
| Channel Type | Independent |
| Fall Time | 35ns |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 3A |
| Max Supply Current | 2.5mA |
| Max Supply Voltage | 18V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Drivers | 2 |
| Number of Outputs | 2 |
| Package Quantity | 3300 |
| Packaging | Tape and Reel |
| Propagation Delay | 75ns |
| RoHS Compliant | Yes |
| Supply Current | 2.5mA |
| RoHS | Compliant |
No datasheet is available for this part.
