
Dual-channel MOSFET driver IC, surface mountable in an SOIC package. Features 1.5A maximum output current and operates from a 4.5V to 18V supply voltage. Offers 35ns fall time and propagation delay. Maximum power dissipation is 470mW. RoHS compliant.
Microchip TC4426ACOA technical specifications.
| Package/Case | SOIC |
| Fall Time | 35ns |
| Height | 0.059inch |
| Input Bias Current | 10uA |
| Lead Free | Lead Free |
| Length | 0.192inch |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Output Current | 1.5A |
| Max Power Dissipation | 470mW |
| Max Supply Current | 2mA |
| Max Supply Voltage | 18V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Drivers | 2 |
| Number of Outputs | 2 |
| On-State Resistance | 12R |
| Operating Supply Voltage | 15V |
| Package Quantity | 100 |
| Packaging | Rail/Tube |
| Power Dissipation | 470mW |
| Propagation Delay | 35ns |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Supply Current | 4.5mA |
| Turn-On Delay Time | 35ns |
| Width | 0.154inch |
| RoHS | Compliant |
Download the complete datasheet for Microchip TC4426ACOA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
