
Automotive-grade dual-channel gate driver IC featuring 1.5A maximum output current. This integrated circuit offers a 35ns fall time and 35ns propagation delay, operating from a 4.5V to 18V supply voltage. Designed for through-hole mounting in a lead-free PDIP package, it supports low-side inversion with a maximum power dissipation of 730mW.
Microchip TC4426ACPA technical specifications.
| Package/Case | PDIP |
| Fall Time | 35ns |
| Height | 4.06mm |
| Input Bias Current | 10uA |
| Lead Free | Lead Free |
| Length | 10.16mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Output Current | 1.5A |
| Max Power Dissipation | 730mW |
| Max Supply Current | 2mA |
| Max Supply Voltage | 18V |
| Min Supply Voltage | 4.5V |
| Mount | Through Hole |
| Number of Channels | 2 |
| Number of Drivers | 2 |
| Number of Outputs | 2 |
| On-State Resistance | 12R |
| Package Quantity | 60 |
| Packaging | Rail/Tube |
| Power Dissipation | 730mW |
| Propagation Delay | 35ns |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Supply Current | 4.5mA |
| Width | 6.6mm |
| RoHS | Compliant |
Download the complete datasheet for Microchip TC4426ACPA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
