The TC4426ACPAG is a dual MOSFET driver IC from Microchip, operating within a commercial temperature range of 0 to 70°C. It has 8 terminals and supports a supply voltage of 4.5 to 18 volts. The device is packaged in a lead-free, plastic DIP-8 package, measuring 7.62mm in width and 9.46mm in length. The IC is designed for use as a buffer or inverter-based MOSFET driver.
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 70 |
| Number of Terminals | 8 |
| Min Operating Temperature | 0 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDIP-T8 |
| Width | 7.62 |
| Length | 9.46 |
| Pin Count | 8 |
| Number of Functions | 2 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Min | 4.5 |
| Supply Voltage-Max | 18 |
| Interface IC Type | BUFFER OR INVERTER BASED MOSFET DRIVER |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |