
The TC4426AEMF713 is a dual gate driver IC from Microchip, featuring a maximum output current of 1.5A and a propagation delay of 35ns. It operates within a temperature range of -40°C to 85°C and is packaged in a lead-free DFN-8 package. This device is suitable for surface mount applications and is compliant with RoHS regulations.
Microchip TC4426AEMF713 technical specifications.
| Package/Case | DFN |
| Fall Time | 35ns |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 1.5A |
| Max Supply Current | 2mA |
| Max Supply Voltage | 18V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Drivers | 2 |
| Number of Outputs | 2 |
| Package Quantity | 3300 |
| Packaging | Tape and Reel |
| Propagation Delay | 35ns |
| RoHS Compliant | Yes |
| Supply Current | 4.5mA |
| RoHS | Compliant |
Download the complete datasheet for Microchip TC4426AEMF713 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
