The TC4426AEOA713G is a dual MOSFET driver IC from Microchip, featuring a supply voltage range of 4.5 to 18 volts and an industrial temperature grade. It has 8 terminals and a dual terminal position. The IC is packaged in an 8-pin SOP package with dimensions of 3.91mm width and 4.9mm length. It operates within a temperature range of -40 to 85 degrees Celsius.
Microchip TC4426AEOA713G technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 8 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G8 |
| Width | 3.91 |
| Length | 4.9 |
| Pin Count | 8 |
| Number of Functions | 2 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Min | 4.5 |
| Supply Voltage-Max | 18 |
| Interface IC Type | BUFFER OR INVERTER BASED MOSFET DRIVER |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Microchip TC4426AEOA713G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.