
The TC4426AEUA713 is a dual independent gate driver from Microchip, packaged in an MSOP. It operates over a temperature range of -40°C to 85°C and is RoHS compliant. The device can handle a maximum output current of 1.5A and a maximum power dissipation of 340mW. It is available in a tape and reel packaging with 2500 units per package.
Sign in to ask questions about the Microchip TC4426AEUA713 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip TC4426AEUA713 technical specifications.
| Package/Case | MSOP |
| Channel Type | Independent |
| Fall Time | 35ns |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 1.5A |
| Max Power Dissipation | 340mW |
| Max Supply Current | 2mA |
| Max Supply Voltage | 18V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Drivers | 2 |
| Number of Outputs | 2 |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Power Dissipation | 340mW |
| Propagation Delay | 35ns |
| RoHS Compliant | Yes |
| Supply Current | 4.5mA |
| RoHS | Compliant |
Download the complete datasheet for Microchip TC4426AEUA713 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
