
Dual low-side inverting gate driver IC, capable of 1.5A maximum output current. Features 50ns propagation delay and 30ns fall time. Operates with a supply voltage range of 4.5V to 18V. Packaged in an 8-pin SOIC surface-mount case, this RoHS compliant component offers 470mW power dissipation.
Microchip TC4426COA technical specifications.
| Package/Case | SOIC |
| Fall Time | 30ns |
| Height | 0.059inch |
| Input Bias Current | 10uA |
| Lead Free | Lead Free |
| Length | 4.9mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Output Current | 1.5A |
| Max Power Dissipation | 470mW |
| Max Supply Current | 4.5mA |
| Max Supply Voltage | 18V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Drivers | 2 |
| Number of Outputs | 2 |
| On-State Resistance | 12R |
| Package Quantity | 100 |
| Packaging | Rail/Tube |
| Power Dissipation | 470mW |
| Propagation Delay | 50ns |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Supply Current | 4.5mA |
| Turn-On Delay Time | 50ns |
| Width | 0.154inch |
| RoHS | Compliant |
Download the complete datasheet for Microchip TC4426COA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
