The TC4426COA713G is a dual MOSFET driver from Microchip, designed for use in commercial temperature applications. It operates over a supply voltage range of 4.5V to 18V and features a JEDEC package code of R-PDSO-G8. The device is available in a 0.150 inch, plastic, MS-012, SOIC-8 package. It has a maximum operating temperature of 70 degrees Celsius and a minimum operating temperature of 0 degrees Celsius. The TC4426COA713G is a buffer or inverter based MOSFET driver, suitable for use in power management applications.
Microchip TC4426COA713G technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 8 |
| Min Operating Temperature | 0 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G8 |
| Width | 3.91 |
| Length | 4.9 |
| Pin Count | 8 |
| Number of Functions | 2 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Min | 4.5 |
| Supply Voltage-Max | 18 |
| Interface IC Type | BUFFER OR INVERTER BASED MOSFET DRIVER |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Microchip TC4426COA713G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.