The TC4426CPAG is a dual gate driver IC with a supply voltage range of 4.5 to 18 volts and a commercial temperature grade. It has 8 terminals and a JEDEC package code of R-PDIP-T8. The device is available in a DIP8 package with dimensions of 7.62mm in width and 9.46mm in length. It operates within a temperature range of 0 to 70 degrees Celsius.
Sign in to ask questions about the Microchip TC4426CPAG datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip TC4426CPAG technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 8 |
| Min Operating Temperature | 0 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDIP-T8 |
| Width | 7.62 |
| Length | 9.46 |
| Pin Count | 8 |
| Number of Functions | 2 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Min | 4.5 |
| Supply Voltage-Max | 18 |
| Interface IC Type | BUFFER OR INVERTER BASED MOSFET DRIVER |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Microchip TC4426CPAG to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.