
Dual-output, 1.5A maximum output current gate driver IC for low-side inversion. Features 50ns propagation delay and 30ns fall time. Operates from a 4.5V to 18V supply voltage with a 4.5mA supply current. Packaged in an 8-pin SOIC surface mount case, this RoHS compliant component offers a maximum power dissipation of 470mW and operates within a temperature range of -40°C to 85°C.
Sign in to ask questions about the Microchip TC4426EOA datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip TC4426EOA technical specifications.
| Package/Case | SOIC |
| Fall Time | 30ns |
| Height | 1.42mm |
| Input Bias Current | 10uA |
| Lead Free | Lead Free |
| Length | 4.9mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 1.5A |
| Max Power Dissipation | 470mW |
| Max Supply Current | 4.5mA |
| Max Supply Voltage | 18V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Drivers | 2 |
| Number of Outputs | 2 |
| On-State Resistance | 12R |
| Package Quantity | 100 |
| Packaging | Rail/Tube |
| Power Dissipation | 470mW |
| Propagation Delay | 50ns |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Supply Current | 4.5mA |
| Turn-On Delay Time | 50ns |
| Width | 3.91mm |
| RoHS | Compliant |
Download the complete datasheet for Microchip TC4426EOA to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
