
Dual-output, low-side inverting gate driver IC featuring 1.5A maximum output current and 50ns propagation delay. This semiconductor component operates with a supply voltage range of 4.5V to 18V and offers a fast 30ns fall time. Designed for through-hole mounting, it comes in a lead-free, RoHS-compliant PDIP package. Maximum power dissipation is 730mW, with a minimum operating temperature of -40°C and a maximum of 85°C.
Microchip TC4426EPA technical specifications.
| Package/Case | PDIP |
| Fall Time | 30ns |
| Height | 4.06mm |
| Input Bias Current | 10uA |
| Lead Free | Lead Free |
| Length | 10.16mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 1.5A |
| Max Power Dissipation | 730mW |
| Max Supply Current | 4.5mA |
| Max Supply Voltage | 18V |
| Min Supply Voltage | 4.5V |
| Mount | Through Hole |
| Number of Drivers | 2 |
| Number of Outputs | 2 |
| On-State Resistance | 12R |
| Package Quantity | 60 |
| Packaging | Rail/Tube |
| Power Dissipation | 730mW |
| Propagation Delay | 50ns |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Supply Current | 4.5mA |
| Width | 6.6mm |
| RoHS | Compliant |
Download the complete datasheet for Microchip TC4426EPA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
