
The TC4426EUA is a dual independent gate driver from Microchip, packaged in an MSOP-8 plastic package. It operates over a temperature range of -40°C to 85°C and can supply up to 1.5A of current. The device is RoHS compliant and lead-free. It has a maximum power dissipation of 340mW and a propagation delay of 50ns.
Sign in to ask questions about the Microchip TC4426EUA datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip TC4426EUA technical specifications.
| Package/Case | MSOP |
| Channel Type | Independent |
| Fall Time | 30ns |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 1.5A |
| Max Power Dissipation | 340mW |
| Max Supply Current | 4.5mA |
| Max Supply Voltage | 18V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Drivers | 2 |
| Number of Outputs | 2 |
| Package Quantity | 100 |
| Packaging | Rail/Tube |
| Power Dissipation | 340mW |
| Propagation Delay | 50ns |
| RoHS Compliant | Yes |
| Supply Current | 4.5mA |
| RoHS | Compliant |
Download the complete datasheet for Microchip TC4426EUA to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
