
The TC4426EUA713 is a dual independent gate driver from Microchip, packaged in an MSOP-8 plastic package. It operates over a temperature range of -40°C to 85°C and can supply up to 1.5A of current. The device has a maximum power dissipation of 340mW and a propagation delay of 50ns. It is RoHS compliant and available in tape and reel packaging.
Sign in to ask questions about the Microchip TC4426EUA713 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip TC4426EUA713 technical specifications.
| Package/Case | MSOP |
| Channel Type | Independent |
| Fall Time | 30ns |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 1.5A |
| Max Power Dissipation | 340mW |
| Max Supply Current | 4.5mA |
| Max Supply Voltage | 18V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Drivers | 2 |
| Number of Outputs | 2 |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Power Dissipation | 340mW |
| Propagation Delay | 50ns |
| RoHS Compliant | Yes |
| Supply Current | 4.5mA |
| RoHS | Compliant |
Download the complete datasheet for Microchip TC4426EUA713 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
