
The TC4426VOA is a dual independent gate driver IC from Microchip, featuring a maximum output current of 1.5A and a maximum power dissipation of 470mW. It operates over a temperature range of -40°C to 125°C and is packaged in a SOIC-8 package. The device is lead-free and RoHS compliant, making it suitable for a variety of applications. With a propagation delay of 50ns and a fall time of 30ns, this gate driver is designed for high-speed switching applications.
Microchip TC4426VOA technical specifications.
| Package/Case | SOIC |
| Channel Type | Independent |
| Fall Time | 30ns |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 1.5A |
| Max Power Dissipation | 470mW |
| Max Supply Current | 4.5mA |
| Max Supply Voltage | 18V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Drivers | 2 |
| Number of Outputs | 2 |
| Package Quantity | 100 |
| Packaging | Rail/Tube |
| Power Dissipation | 470mW |
| Propagation Delay | 50ns |
| RoHS Compliant | Yes |
| Supply Current | 4.5mA |
| RoHS | Compliant |
Download the complete datasheet for Microchip TC4426VOA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
