
Dual-output, low-side gate driver IC with 1.5A maximum output current. Features independent channels, 35ns propagation delay, and 35ns fall time. Operates from a 4.5V to 18V supply voltage, with a typical operating voltage of 15V. Packaged in an 8-pin SOIC surface-mount case, this RoHS compliant component offers 470mW power dissipation.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Microchip TC4427ACOA datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | SOIC |
| Channel Type | Independent |
| Fall Time | 35ns |
| Height | 1.42mm |
| Input Bias Current | 10uA |
| Lead Free | Lead Free |
| Length | 4.9mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Output Current | 1.5A |
| Max Power Dissipation | 470mW |
| Max Supply Current | 2mA |
| Max Supply Voltage | 18V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Drivers | 2 |
| Number of Outputs | 2 |
| On-State Resistance | 12R |
| Operating Supply Voltage | 15V |
| Package Quantity | 100 |
| Packaging | Rail/Tube |
| Power Dissipation | 470mW |
| Propagation Delay | 35ns |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Supply Current | 4.5mA |
| Turn-On Delay Time | 35ns |
| Width | 3.91mm |
| RoHS | Compliant |
Download the complete datasheet for Microchip TC4427ACOA to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
