
Automotive-grade dual low-side non-inverting gate driver with 1.5A maximum output current. Features 35ns fall time and propagation delay, operating from a 4.5V to 18V supply voltage. This through-hole component is housed in a lead-free 8-pin PDIP package, offering 730mW power dissipation. Ideal for power management applications requiring efficient MOSFET switching.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Microchip TC4427ACPA datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | PDIP |
| Fall Time | 35ns |
| Height | 4.06mm |
| Input Bias Current | 10uA |
| Lead Free | Lead Free |
| Length | 10.16mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Output Current | 1.5A |
| Max Power Dissipation | 730mW |
| Max Supply Current | 2mA |
| Max Supply Voltage | 18V |
| Min Supply Voltage | 4.5V |
| Mount | Through Hole |
| Number of Drivers | 2 |
| Number of Outputs | 2 |
| On-State Resistance | 12R |
| Package Quantity | 60 |
| Packaging | Rail/Tube |
| Power Dissipation | 730mW |
| Propagation Delay | 35ns |
| RoHS Compliant | Yes |
| Supply Current | 4.5mA |
| Width | 6.6mm |
| RoHS | Compliant |
Download the complete datasheet for Microchip TC4427ACPA to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
