The TC4427AMJA is a dual independent gate driver from Microchip, packaged in a CDIP with through hole mounting. It operates over a temperature range of -55°C to 150°C and can supply up to 1.5A of current. The device is powered by a voltage range of 4.5V to 18V and has a maximum power dissipation of 800mW. The TC4427AMJA is RoHS compliant and available in a packaging quantity of 56 units per rail or tube.
Sign in to ask questions about the Microchip TC4427AMJA datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip TC4427AMJA technical specifications.
| Package/Case | CDIP |
| Channel Type | Independent |
| Fall Time | 30ns |
| Lead Free | Contains Lead |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Output Current | 1.5A |
| Max Power Dissipation | 800mW |
| Max Supply Voltage | 18V |
| Min Supply Voltage | 4.5V |
| Mount | Through Hole |
| Number of Drivers | 2 |
| Number of Outputs | 2 |
| Package Quantity | 56 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Supply Current | 4.5mA |
| RoHS | Compliant |
Download the complete datasheet for Microchip TC4427AMJA to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
