
The TC4427AVMF713 is a dual gate driver from Microchip, packaged in a lead-free DFN-8 package. It operates over a temperature range of -40°C to 125°C and has a maximum output current of 1.5A. The device features a propagation delay of 35ns and is RoHS compliant. It is suitable for surface mount applications and is available in tape and reel packaging.
Sign in to ask questions about the Microchip TC4427AVMF713 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip TC4427AVMF713 technical specifications.
| Package/Case | DFN |
| Fall Time | 35ns |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 1.5A |
| Max Supply Current | 2mA |
| Max Supply Voltage | 18V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Drivers | 2 |
| Number of Outputs | 2 |
| Package Quantity | 3300 |
| Packaging | Tape and Reel |
| Propagation Delay | 35ns |
| RoHS Compliant | Yes |
| Supply Current | 4.5mA |
| RoHS | Compliant |
Download the complete datasheet for Microchip TC4427AVMF713 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
