
The TC4427AVOA713 is a dual independent gate driver from Microchip, featuring a maximum output current of 1.5A and a maximum power dissipation of 470mW. It operates within a temperature range of -40°C to 125°C and is available in a surface mount SOIC package. This device is RoHS compliant and lead free, making it suitable for a variety of applications. The gate driver is designed to provide efficient and reliable operation in power management systems.
Sign in to ask questions about the Microchip TC4427AVOA713 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip TC4427AVOA713 technical specifications.
| Package/Case | SOIC |
| Channel Type | Independent |
| Fall Time | 35ns |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 1.5A |
| Max Power Dissipation | 470mW |
| Max Supply Current | 2mA |
| Max Supply Voltage | 18V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Drivers | 2 |
| Number of Outputs | 2 |
| Package Quantity | 3300 |
| Packaging | Tape and Reel |
| Power Dissipation | 470mW |
| Propagation Delay | 35ns |
| RoHS Compliant | Yes |
| Supply Current | 4.5mA |
| RoHS | Compliant |
Download the complete datasheet for Microchip TC4427AVOA713 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
