
Dual 1.5A low-side gate driver IC, featuring independent channels and non-inverting outputs. Surface mountable in an 8-pin SOIC package, this component offers a 1.5A maximum output current and a 45V maximum output voltage. Operating from a 4.5V to 18V supply, it boasts a 470mW power dissipation and 30ns fall time. This RoHS compliant integrated circuit is designed for efficient power management applications.
Microchip TC4427COA technical specifications.
| Package/Case | SOIC |
| Channel Type | Independent |
| Fall Time | 30ns |
| Height | 1.42mm |
| Input Bias Current | 10uA |
| Lead Free | Lead Free |
| Length | 4.9mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Output Current | 1.5A |
| Max Output Voltage | 25mV |
| Max Power Dissipation | 470mW |
| Max Supply Current | 4.5mA |
| Max Supply Voltage | 18V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Channels | 2 |
| Number of Drivers | 2 |
| Number of Outputs | 2 |
| On-State Resistance | 12R |
| Output Current | 1.5A |
| Output Voltage | 18V |
| Package Quantity | 100 |
| Packaging | Rail/Tube |
| Power Dissipation | 470mW |
| Propagation Delay | 50ns |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Supply Current | 4.5mA |
| Turn-Off Delay Time | 30ns |
| Turn-On Delay Time | 30ns |
| Width | 3.91mm |
| RoHS | Compliant |
Download the complete datasheet for Microchip TC4427COA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
