
Dual-channel, low-side gate driver IC with independent channels, capable of delivering 1.5A output current. Features a maximum output voltage of 18V and a propagation delay of 50ns, with a fall time of 30ns. Operates within a supply voltage range of 4.5V to 18V and offers a maximum power dissipation of 730mW. Packaged in a lead-free, 8-pin PDIP for through-hole mounting.
Microchip TC4427CPA technical specifications.
| Package/Case | PDIP |
| Channel Type | Independent |
| Fall Time | 30ns |
| Height | 4.06mm |
| Input Bias Current | 10uA |
| Lead Free | Lead Free |
| Length | 10.16mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Output Current | 1.5A |
| Max Output Voltage | 17.975V |
| Max Power Dissipation | 730mW |
| Max Supply Current | 4.5mA |
| Max Supply Voltage | 18V |
| Min Supply Voltage | 4.5V |
| Mount | Through Hole |
| Number of Channels | 2 |
| Number of Drivers | 2 |
| Number of Outputs | 2 |
| On-State Resistance | 12R |
| Output Current | 1.5A |
| Output Voltage | 18V |
| Package Quantity | 60 |
| Packaging | Rail/Tube |
| Power Dissipation | 730mW |
| Propagation Delay | 50ns |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Supply Current | 4.5mA |
| Width | 6.6mm |
| RoHS | Compliant |
Download the complete datasheet for Microchip TC4427CPA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
