
The TC4427CPAG is a dual independent gate driver IC from Microchip. It operates within a temperature range of 0 to 70°C and can handle a maximum output current of 1.5A. The device is packaged in a DIP-8 package and is mounted through a hole. The IC has a maximum power dissipation of 730mW and a propagation delay of 50ns. It is RoHS compliant and lead free.
Microchip TC4427CPAG technical specifications.
| Package/Case | PDIP |
| Channel Type | Independent |
| Fall Time | 30ns |
| Lead Free | Lead Free |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Output Current | 1.5A |
| Max Power Dissipation | 730mW |
| Max Supply Voltage | 18V |
| Min Supply Voltage | 4.5V |
| Mount | Through Hole |
| Number of Drivers | 2 |
| Number of Outputs | 2 |
| Package Quantity | 60 |
| Packaging | Rail/Tube |
| Power Dissipation | 730mW |
| Propagation Delay | 50ns |
| RoHS Compliant | Yes |
| Supply Current | 4.5mA |
| RoHS | Compliant |
Download the complete datasheet for Microchip TC4427CPAG to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
