
Dual-channel, low-side gate driver IC featuring 1.5A maximum output current and 25mV maximum output voltage. This surface-mount component operates with a supply voltage range of 4.5V to 18V, supporting an operating supply voltage of 15V. It offers independent channel control with a 30ns turn-on delay and 50ns turn-off delay, and a propagation delay of 50ns. The device is housed in an 8-pin SOIC package, is lead-free, and RoHS compliant.
Microchip TC4427EOA technical specifications.
| Package/Case | SOIC |
| Channel Type | Independent |
| Fall Time | 30ns |
| Height | 1.42mm |
| Input Bias Current | 10uA |
| Lead Free | Lead Free |
| Length | 4.9mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 1.5A |
| Max Output Voltage | 25mV |
| Max Power Dissipation | 470mW |
| Max Supply Current | 4.5mA |
| Max Supply Voltage | 18V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Channels | 2 |
| Number of Drivers | 2 |
| Number of Outputs | 2 |
| On-State Resistance | 12R |
| Operating Supply Voltage | 15V |
| Output Current | 1.5A |
| Output Voltage | 25mV |
| Package Quantity | 100 |
| Packaging | Rail/Tube |
| Power Dissipation | 470mW |
| Propagation Delay | 50ns |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Supply Current | 4.5mA |
| Turn-Off Delay Time | 50ns |
| Turn-On Delay Time | 30ns |
| Width | 3.91mm |
| RoHS | Compliant |
Download the complete datasheet for Microchip TC4427EOA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
