
Dual-channel MOSFET driver with independent channels, capable of 1.5A output current. Features a 50ns propagation delay and 30ns fall time, operating from a 4.5V to 18V supply range. This surface-mount integrated circuit, housed in an 8-pin SOIC package, offers a maximum power dissipation of 470mW and a maximum supply current of 4.5mA. Designed for a wide operating temperature range of -40°C to 85°C, it is RoHS compliant and lead-free.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Microchip TC4427EOA713 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | SOIC |
| Channel Type | Independent |
| Fall Time | 30ns |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 1.5A |
| Max Power Dissipation | 470mW |
| Max Supply Current | 4.5mA |
| Max Supply Voltage | 18V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Drivers | 2 |
| Number of Outputs | 2 |
| Operating Supply Voltage | 15V |
| Output Current | 1.5A |
| Package Quantity | 3300 |
| Packaging | Tape and Reel |
| Power Dissipation | 470mW |
| Propagation Delay | 50ns |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Supply Current | 4.5mA |
| Turn-On Delay Time | 50ns |
| RoHS | Compliant |
Download the complete datasheet for Microchip TC4427EOA713 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
