
Dual-output, low-side gate driver IC featuring 1.5A maximum output current and 50ns propagation delay. This semiconductor component operates from a 4.5V to 18V supply voltage, with a maximum supply current of 4.5mA. Designed for through-hole mounting in an 8-pin PDIP package, it offers a fall time of 30ns and a maximum power dissipation of 730mW. The component is RoHS compliant and suitable for operation between -40°C and 85°C.
Sign in to ask questions about the Microchip TC4427EPA datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip TC4427EPA technical specifications.
| Package/Case | PDIP |
| Fall Time | 30ns |
| Height | 0.195inch |
| Input Bias Current | 10uA |
| Lead Free | Lead Free |
| Length | 0.4inch |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 1.5A |
| Max Power Dissipation | 730mW |
| Max Supply Current | 4.5mA |
| Max Supply Voltage | 18V |
| Min Supply Voltage | 4.5V |
| Mount | Through Hole |
| Number of Drivers | 2 |
| Number of Outputs | 2 |
| On-State Resistance | 12R |
| Package Quantity | 60 |
| Packaging | Rail/Tube |
| Power Dissipation | 730mW |
| Propagation Delay | 50ns |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Supply Current | 4.5mA |
| Width | 0.28inch |
| RoHS | Compliant |
Download the complete datasheet for Microchip TC4427EPA to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
