
Dual-channel MOSFET driver IC featuring 1.5A output current and 18V output voltage. This through-hole component offers a 4.5V to 18V supply voltage range and operates from -55°C to 125°C. With a 50ns propagation delay and 30ns fall time, it is designed for efficient power management. The CDIP package ensures robust performance in demanding applications.
Microchip TC4427MJA technical specifications.
| Package/Case | CDIP |
| Fall Time | 30ns |
| Height | 4.06mm |
| Lead Free | Lead Free |
| Length | 10.16mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Output Current | 1.5A |
| Max Output Voltage | 18V |
| Max Power Dissipation | 800mW |
| Max Supply Current | 4.5mA |
| Max Supply Voltage | 18V |
| Min Supply Voltage | 4.5V |
| Mount | Through Hole |
| Number of Channels | 2 |
| Number of Drivers | 2 |
| Number of Outputs | 2 |
| Output Current | 1.5A |
| Output Voltage | 18V |
| Package Quantity | 56 |
| Packaging | Rail/Tube |
| Power Dissipation | 800mW |
| Propagation Delay | 50ns |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Supply Current | 4.5mA |
| Termination | Through Hole |
| Width | 7.62mm |
| RoHS | Compliant |
Download the complete datasheet for Microchip TC4427MJA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
