
The TC4427VOA is a dual gate driver IC from Microchip, featuring a maximum output current of 1.5A and a maximum power dissipation of 470mW. It operates within a temperature range of -40°C to 125°C and is packaged in a SOIC-8 package. The device is lead-free and RoHS compliant, making it suitable for surface mount applications.
Sign in to ask questions about the Microchip TC4427VOA datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip TC4427VOA technical specifications.
| Package/Case | SOIC |
| Fall Time | 30ns |
| Height | 1.5mm |
| Lead Free | Lead Free |
| Length | 4.9mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 1.5A |
| Max Power Dissipation | 470mW |
| Max Supply Current | 4.5mA |
| Max Supply Voltage | 18V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Drivers | 2 |
| Number of Outputs | 2 |
| Package Quantity | 100 |
| Packaging | Rail/Tube |
| Power Dissipation | 470mW |
| Propagation Delay | 50ns |
| RoHS Compliant | Yes |
| Supply Current | 4.5mA |
| Width | 3.9mm |
| RoHS | Compliant |
Download the complete datasheet for Microchip TC4427VOA to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.