
Dual-channel MOSFET driver with independent channels, capable of delivering 1.5A maximum output current. Features 50ns propagation delay and 30ns fall time. Operates within a 4.5V to 18V supply voltage range, with a maximum supply current of 4.5mA. Packaged in a lead-free, RoHS compliant SOIC package for surface mounting, with a maximum power dissipation of 470mW and an operating temperature range of -40°C to 125°C.
Sign in to ask questions about the Microchip TC4427VOA713 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip TC4427VOA713 technical specifications.
| Package/Case | SOIC |
| Channel Type | Independent |
| Fall Time | 30ns |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 1.5A |
| Max Power Dissipation | 470mW |
| Max Supply Current | 4.5mA |
| Max Supply Voltage | 18V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Drivers | 2 |
| Number of Outputs | 2 |
| Package Quantity | 3300 |
| Packaging | Tape and Reel |
| Power Dissipation | 470mW |
| Propagation Delay | 50ns |
| RoHS Compliant | Yes |
| Supply Current | 4.5mA |
| RoHS | Compliant |
Download the complete datasheet for Microchip TC4427VOA713 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
