The TC4427VUA713 is a dual independent gate driver IC from Microchip, featuring a maximum output current of 1.5A and a maximum power dissipation of 340mW. It operates over a temperature range of -40°C to 125°C and is available in a lead-free MSOP package. The device is RoHS compliant and is packaged in tape and reel quantities of 2500. With a propagation delay of 50ns and a fall time of 30ns, this gate driver is suitable for high-speed applications.
Sign in to ask questions about the Microchip TC4427VUA713 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip TC4427VUA713 technical specifications.
| Package/Case | MSOP |
| Channel Type | Independent |
| Fall Time | 30ns |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 1.5A |
| Max Power Dissipation | 340mW |
| Max Supply Current | 4.5mA |
| Max Supply Voltage | 18V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Drivers | 2 |
| Number of Outputs | 2 |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Power Dissipation | 340mW |
| Propagation Delay | 50ns |
| RoHS Compliant | Yes |
| Supply Current | 4.5mA |
| RoHS | Compliant |
Download the complete datasheet for Microchip TC4427VUA713 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
