
Automotive-grade dual-output gate driver IC featuring 1.5A maximum output current and 35ns propagation and fall times. This surface-mount component operates from a 4.5V to 18V supply voltage, with a maximum supply current of 2mA. It offers two low-side drivers with independent inversion and non-inversion capabilities, packaged in an 8-pin SOIC with a maximum power dissipation of 470mW. The device is RoHS compliant and designed for operation between 0°C and 70°C.
Microchip TC4428ACOA technical specifications.
| Package/Case | SOIC |
| Fall Time | 35ns |
| Height | 0.059inch |
| Input Bias Current | 10uA |
| Lead Free | Lead Free |
| Length | 0.192inch |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Output Current | 1.5A |
| Max Power Dissipation | 470mW |
| Max Supply Current | 2mA |
| Max Supply Voltage | 18V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Drivers | 2 |
| Number of Outputs | 2 |
| On-State Resistance | 12R |
| Package Quantity | 100 |
| Packaging | Rail/Tube |
| Power Dissipation | 470mW |
| Propagation Delay | 35ns |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Supply Current | 4.5mA |
| Width | 0.154inch |
| RoHS | Compliant |
Download the complete datasheet for Microchip TC4428ACOA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
