The TC4428ACOA713G is a dual MOSFET driver from Microchip, featuring a commercial temperature grade and a supply voltage range of 4.5 to 18 volts. This device is available in an SOP8 package, measuring 3.91mm in width and 4.9mm in length. The TC4428ACOA713G operates within a temperature range of 0 to 70 degrees Celsius, making it suitable for various applications. As a buffer or inverter based MOSFET driver, it provides reliable performance in power management circuits.
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 70 |
| Number of Terminals | 8 |
| Min Operating Temperature | 0 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G8 |
| Width | 3.91 |
| Length | 4.9 |
| Pin Count | 8 |
| Number of Functions | 2 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Min | 4.5 |
| Supply Voltage-Max | 18 |
| Interface IC Type | BUFFER OR INVERTER BASED MOSFET DRIVER |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |