The TC4428ACOAG is a dual MOSFET driver from Microchip, featuring a commercial operating temperature range of 0 to 70 degrees Celsius. It has 8 terminals and a JEDEC package code of R-PDSO-G8, with dimensions of 3.91mm width and 4.9mm length. The device operates on a supply voltage between 4.5 and 18 volts and is designed for use in buffer or inverter based MOSFET driver applications.
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 70 |
| Number of Terminals | 8 |
| Min Operating Temperature | 0 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G8 |
| Width | 3.91 |
| Length | 4.9 |
| Pin Count | 8 |
| Number of Functions | 2 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Min | 4.5 |
| Supply Voltage-Max | 18 |
| Interface IC Type | BUFFER OR INVERTER BASED MOSFET DRIVER |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |