
The TC4428AEOA is a dual gate driver IC from Microchip, featuring two channels with a maximum output current of 1.5A. Operating over a temperature range of -40°C to 85°C, this device is suitable for surface mount applications. With a maximum supply voltage of 18V and a minimum supply voltage of 4.5V, it can handle a maximum power dissipation of 470mW. The IC is packaged in a SOIC-8 package and is compliant with RoHS regulations.
Microchip TC4428AEOA technical specifications.
| Package/Case | SOIC |
| Fall Time | 35ns |
| Height | 1.55mm |
| Lead Free | Lead Free |
| Length | 5mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 1.5A |
| Max Power Dissipation | 470mW |
| Max Supply Current | 2mA |
| Max Supply Voltage | 18V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Drivers | 2 |
| Number of Outputs | 2 |
| Package Quantity | 100 |
| Packaging | Rail/Tube |
| Power Dissipation | 470mW |
| Propagation Delay | 35ns |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Supply Current | 4.5mA |
| Width | 3.99mm |
| RoHS | Compliant |
Download the complete datasheet for Microchip TC4428AEOA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
