
The TC4428AEOA713 is a dual independent gate driver IC from Microchip, packaged in a SOIC package. It operates over a temperature range of -40°C to 85°C and is RoHS compliant. The device can supply up to 1.5A of output current and 2mA of supply current, with a maximum power dissipation of 470mW. The propagation delay is 35ns, and the fall time is 25ns.
Microchip TC4428AEOA713 technical specifications.
| Package/Case | SOIC |
| Channel Type | Independent |
| Fall Time | 25ns |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 1.5A |
| Max Power Dissipation | 470mW |
| Max Supply Current | 2mA |
| Max Supply Voltage | 18V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Drivers | 2 |
| Number of Outputs | 2 |
| Output Current | 1.5A |
| Package Quantity | 3300 |
| Packaging | Tape and Reel |
| Power Dissipation | 470mW |
| Propagation Delay | 35ns |
| RoHS Compliant | Yes |
| Supply Current | 1mA |
| RoHS | Compliant |
Download the complete datasheet for Microchip TC4428AEOA713 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
