
Dual-channel MOSFET gate driver with 1.5A maximum output current, designed for through-hole mounting in a PDIP-8 package. Features a 35ns propagation delay and fall time, operating from a 4.5V to 18V supply voltage range. This RoHS compliant component offers a maximum power dissipation of 730mW and operates within a temperature range of -40°C to 85°C.
Microchip TC4428AEPA technical specifications.
| Package/Case | PDIP |
| Fall Time | 35ns |
| Height | 4.06mm |
| Lead Free | Lead Free |
| Length | 10.16mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 1.5A |
| Max Power Dissipation | 730mW |
| Max Supply Current | 2mA |
| Max Supply Voltage | 18V |
| Min Supply Voltage | 4.5V |
| Mount | Through Hole |
| Number of Drivers | 2 |
| Number of Outputs | 2 |
| Operating Supply Voltage | 15V |
| Package Quantity | 60 |
| Packaging | Rail/Tube |
| Power Dissipation | 730mW |
| Propagation Delay | 35ns |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Supply Current | 4.5mA |
| Turn-On Delay Time | 35ns |
| Width | 6.6mm |
| RoHS | Compliant |
Download the complete datasheet for Microchip TC4428AEPA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
