
Dual-channel MOSFET driver with 1.5A maximum output current, designed for efficient power management. Features include a 35ns propagation delay and fall time, operating across a wide temperature range of -40°C to 85°C. This surface-mount integrated circuit supports supply voltages from 4.5V to 18V and is housed in a compact MSOP package. RoHS compliant and lead-free, it offers a maximum power dissipation of 340mW.
Sign in to ask questions about the Microchip TC4428AEUA datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip TC4428AEUA technical specifications.
| Package/Case | MSOP |
| Fall Time | 35ns |
| Height | 0.95mm |
| Lead Free | Lead Free |
| Length | 3mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 1.5A |
| Max Power Dissipation | 340mW |
| Max Supply Current | 2mA |
| Max Supply Voltage | 18V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Drivers | 2 |
| Number of Outputs | 2 |
| Package Quantity | 100 |
| Packaging | Rail/Tube |
| Power Dissipation | 340mW |
| Propagation Delay | 35ns |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Supply Current | 4.5mA |
| Turn-On Delay Time | 35ns |
| Width | 3mm |
| RoHS | Compliant |
Download the complete datasheet for Microchip TC4428AEUA to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
