
The TC4428AVMF is a dual gate driver IC from Microchip, featuring a propagation delay of 35ns and a maximum operating temperature of 125°C. It is designed for surface mount applications and is lead free. The IC has a maximum output current of 1.5A and a maximum supply current of 2mA. It is available in a DFN-8 package and is RoHS compliant.
Sign in to ask questions about the Microchip TC4428AVMF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip TC4428AVMF technical specifications.
| Package/Case | DFN |
| Fall Time | 35ns |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 1.5A |
| Max Supply Current | 2mA |
| Max Supply Voltage | 18V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Drivers | 2 |
| Number of Outputs | 2 |
| Package Quantity | 60 |
| Packaging | Rail/Tube |
| Propagation Delay | 35ns |
| RoHS Compliant | Yes |
| Supply Current | 4.5mA |
| RoHS | Compliant |
Download the complete datasheet for Microchip TC4428AVMF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
