
The TC4428AVOA is a dual gate driver from Microchip, packaged in a surface mount SOIC package. It operates over a temperature range of -40°C to 125°C and has a maximum power dissipation of 470mW. Each driver can supply up to 1.5A of current. The device is RoHS compliant and lead free.
Microchip TC4428AVOA technical specifications.
| Package/Case | SOIC |
| Fall Time | 35ns |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 1.5A |
| Max Power Dissipation | 470mW |
| Max Supply Current | 2mA |
| Max Supply Voltage | 18V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Drivers | 2 |
| Number of Outputs | 2 |
| Package Quantity | 100 |
| Packaging | Rail/Tube |
| Power Dissipation | 470mW |
| Propagation Delay | 35ns |
| RoHS Compliant | Yes |
| Supply Current | 4.5mA |
| RoHS | Compliant |
Download the complete datasheet for Microchip TC4428AVOA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
