
The TC4428AVUA is a dual independent gate driver IC from Microchip, packaged in a TSSOP-8 package. It operates over a temperature range of -40°C to 125°C and is RoHS compliant. The device can supply up to 1.5A of current and dissipate up to 340mW of power. The propagation delay is 35ns, and the fall time is 25ns.
Sign in to ask questions about the Microchip TC4428AVUA datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip TC4428AVUA technical specifications.
| Package/Case | MSOP |
| Channel Type | Independent |
| Fall Time | 25ns |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 1.5A |
| Max Power Dissipation | 340mW |
| Max Supply Current | 2mA |
| Max Supply Voltage | 18V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Drivers | 2 |
| Number of Outputs | 2 |
| Output Current | 1.5A |
| Package Quantity | 100 |
| Packaging | Rail/Tube |
| Power Dissipation | 340mW |
| Propagation Delay | 35ns |
| RoHS Compliant | Yes |
| Supply Current | 1mA |
| RoHS | Compliant |
Download the complete datasheet for Microchip TC4428AVUA to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
