
Dual-channel MOSFET gate driver for efficient power switching. Features 1.5A maximum output current and 50ns propagation delay. Operates with a supply voltage range of 4.5V to 18V. Surface mountable in an 8-pin SOIC package with a 30ns fall time. RoHS compliant with a maximum power dissipation of 470mW.
Sign in to ask questions about the Microchip TC4428COA datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip TC4428COA technical specifications.
| Package/Case | SOIC |
| Fall Time | 30ns |
| Height | 1.55mm |
| Lead Free | Lead Free |
| Length | 5mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Output Current | 1.5A |
| Max Power Dissipation | 470mW |
| Max Supply Current | 4.5mA |
| Max Supply Voltage | 18V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Drivers | 2 |
| Number of Outputs | 2 |
| Package Quantity | 100 |
| Packaging | Rail/Tube |
| Power Dissipation | 470mW |
| Propagation Delay | 50ns |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Supply Current | 4.5mA |
| Turn-On Delay Time | 50ns |
| Width | 3.99mm |
| RoHS | Compliant |
Download the complete datasheet for Microchip TC4428COA to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
